Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Width | - | |
Length | - | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,27500 € | 372,75 € |
| Unit Price without VAT: | 37,27500 € |
|---|---|
| Unit Price with VAT: | 44,35725 € |


