Masking Tape Acrylic Adhesive Green 0.25" (6.35mm) 1/4" X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6525

DigiKey Part Number
19-6525-ND
Manufacturer
Manufacturer Product Number
6525
Description
TAPE MASKING GREEN 1/4"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Masking Tape Acrylic Adhesive Green 0.25" (6.35mm) 1/4" X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.25" (6.35mm) 1/4"
Manufacturer
3M
Length
180' (55.0m) 60 yds
Series
Color
Green
Packaging
Bulk
Usage
Masking
Part Status
Active
Temperature Range
250°F (121°C) - 30 minutes
Tape Type
Masking
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
12 Months
Backing, Carrier
Crepe Paper
Storage/Refrigeration Temperature
50°F ~ 90°F (10°C ~ 32°C)
Thickness
0.0035" (3.5 mils, 0.089mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,29000 €12,29 €
511,39000 €56,95 €
1011,02300 €110,23 €
2510,55680 €263,92 €
Manufacturers Standard Package
Unit Price without VAT:12,29000 €
Unit Price with VAT:14,62510 €