
6493201C | |
|---|---|
DigiKey Part Number | 6493201C-ND |
Manufacturer | |
Manufacturer Product Number | 6493201C |
Description | REPLACEMENT SUMP FOR APAP12S, AP |
Customer Reference | |
Detailed Description | Residential Housing |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Housing | |
Applications | Residential | |
Particle Size | - | |
Flow Rate | - | |
Pressure Range | - | |
Inlet/Outlet Size | - | |
Height | - | |
Diameter | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 56,13208 € | 1.347,17 € |
| Unit Price without VAT: | 56,13208 € |
|---|---|
| Unit Price with VAT: | 66,79718 € |

