
6472 BULK | |
|---|---|
DigiKey Part Number | 19-6472BULK-ND |
Manufacturer | |
Manufacturer Product Number | 6472 BULK |
Description | 3M DOODLEBUG PAD HOLDER 6472 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.75" (95.25mm) X 9.00" (228.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Orange | |
Width | 3.75" (95.25mm) | |
Length | 9.00" (228.60mm) | |
Diameter | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,50000 € | 34,50 € |
| 10 | 26,49500 € | 264,95 € |
| 25 | 24,00160 € | 600,04 € |
| 50 | 22,33000 € | 1.116,50 € |
| 100 | 20,82320 € | 2.082,32 € |
| 250 | 19,05692 € | 4.764,23 € |
| Unit Price without VAT: | 34,50000 € |
|---|---|
| Unit Price with VAT: | 41,05500 € |

