
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Paper | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.94" (24.00mm) | |
Length | 179.8' (54.8m) 59.9 yds | |
Color | Tan | |
Usage | - | |
Temperature Range | 250°F (121°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | -140°F ~ 320°F (-60°C ~ 160°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 11,20889 € | 403,52 € |
| Unit Price without VAT: | 11,20889 € |
|---|---|
| Unit Price with VAT: | 13,33858 € |

