Fiber Optic Plug Connector SC Simplex 125µm Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6306-B

DigiKey Part Number
6306-B-ND
Manufacturer
Manufacturer Product Number
6306-B
Description
CONN FIBER SC PLUG SMPLX 125UM
Customer Reference
Detailed Description
Fiber Optic Plug Connector SC Simplex 125µm Beige
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
SC
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Multimode
Fiber Core Diameter
-
Fiber Cladding Diameter
125µm
Cable Diameter
0.9mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Snap-In
Housing Color
Beige
Boot Color
Black
Ingress Protection
-
Features
Dust Cap, Strain Relief
Attenuation - Typ
-0.2dB
Reflection
-25dB
Housing Material
Engineered Resin
Ferrule Material
Zirconia
Body Material
Engineered Resin
Operating Temperature
-40°C ~ 85°C
Mating Cycles
500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.