
Category | Thickness 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M | Width 0.25" (6.35mm) 1/4" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Translucent - Gray |
Part Status Obsolete | Usage Electrically Insulating |
Tape Type Electrical | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 60 Months |
Backing, Carrier PTFE (Polytetrafluoroethylene) | Base Product Number |

