
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Base Product Number |

