96 Position Din Connector Receptacle, Female Sockets Gold Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62C64-1100EC

DigiKey Part Number
62C64-1100EC-ND
Manufacturer
Manufacturer Product Number
62C64-1100EC
Description
CONN DIN RCPT 96POS
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
96
Number of Positions Loaded
64
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Level, Class
1
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.