Image for 6291 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6291

DigiKey Part Number
62913M-ND
Manufacturer
Manufacturer Product Number
6291
Description
CABLE TIE HLDR SNGL ADH IVORY
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Ivory Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Single Opening
Mounting Type
Adhesive
Size / Dimension
1.00" L x 2.00" W x 0.31" H (25.4mm x 50.8mm x 7.9mm)
For Use With/Related Products
Cable Ties
Material
ABS
Color
Ivory
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.