Image for 62328614300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62328614300

DigiKey Part Number
62328614300-ND
Manufacturer
Manufacturer Product Number
62328614300
Description
ADHESIVE
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
-
Features
-
For Use With/Related Products
-
Shipping Info
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.