
6210 | |
|---|---|
DigiKey Part Number | MF6210-ND |
Manufacturer | |
Manufacturer Product Number | 6210 |
Description | CONN COUPLER RCPT FC-FC SIMPLEX |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Flange |
Category | Convert To (Adapter End) FC Receptacle |
Manufacturer 3M | Simplex/Duplex Simplex |
Packaging Bulk | Mode Multimode |
Part Status Obsolete | Mounting Type Panel Mount, Flange |
Type Coupler | Color Silver |
Convert From (Adapter End) FC Receptacle |

