
6207731P | |
|---|---|
DigiKey Part Number | 19-6207731P-ND |
Manufacturer | |
Manufacturer Product Number | 6207731P |
Description | CT SERIES HOUSING PART 6207731P |
Customer Reference | |
Detailed Description | Industrial Housing |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Housing | |
Applications | Industrial | |
Particle Size | - | |
Flow Rate | - | |
Pressure Range | - | |
Inlet/Outlet Size | - | |
Height | - | |
Diameter | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,49000 € | 306,49 € |
| Unit Price without VAT: | 306,49000 € |
|---|---|
| Unit Price with VAT: | 364,72310 € |

