



620 6"X24" | |
|---|---|
DigiKey Part Number | 19-6206"X24"-ND |
Manufacturer | |
Manufacturer Product Number | 620 6"X24" |
Description | TAPE ANTISLIP CLEAR 6"X24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Anti-Slip Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear 6.00" (152.40mm) X 24.00" (609.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Anti-Slip | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Polymer | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 6.00" (152.40mm) | |
Length | 24.00" (609.60mm) | |
Color | Clear | |
Usage | Slip Resistance | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,93000 € | 360,93 € |
| Unit Price without VAT: | 360,93000 € |
|---|---|
| Unit Price with VAT: | 429,50670 € |

