Image for 62-SN-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62-SN-A

DigiKey Part Number
62-SN-A-ND
Manufacturer
Manufacturer Product Number
62-SN-A
Description
CONN SPLICE 14-16 AWG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
3M
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Fully Insulated
Terminal Type
Butt Splice, Inline, Individual Openings
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,21588 €215,88 €
Manufacturers Standard Package
Unit Price without VAT:0,21588 €
Unit Price with VAT:0,25690 €