Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62-P

DigiKey Part Number
19-62-P-ND
Manufacturer
Manufacturer Product Number
62-P
Description
VINYL INSULATED BUTTED SEAM BUTT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Wire Entries
2
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Features
Butted Seam
Terminal Type
Butt Splice, Inline, Individual Openings
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 994
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,17000 €0,17 €
50,16000 €0,80 €
100,15300 €1,53 €
250,14720 €3,68 €
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €