Photographic Tape Rubber Adhesive Red X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

616

DigiKey Part Number
19-6163M5-ND
Manufacturer
Manufacturer Product Number
616
Description
UPVC TAPE 616 RUBY RED 3/8 IN X
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Photographic Tape Rubber Adhesive Red X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0028" (2.8 mils, 0.071mm)
Manufacturer
3M
Thickness - Adhesive
0.0012" (1.2 mils, 0.030mm)
Series
Thickness - Backing, Carrier
0.0016" (1.6 mils, 0.041mm)
Packaging
Bulk
Color
Red
Part Status
Active
Temperature Range
122°F (50°C)
Tape Type
Photographic
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
12 Months
Backing, Carrier
UPVC
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
28818,30885 €5.272,95 €
Manufacturers Standard Package
Unit Price without VAT:18,30885 €
Unit Price with VAT:21,78753 €