
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Photographic | |
Adhesive | Rubber | |
Backing, Carrier | UPVC | |
Thickness | 0.0028" (2.8 mils, 0.071mm) | |
Thickness - Adhesive | 0.0012" (1.2 mils, 0.030mm) | |
Thickness - Backing, Carrier | 0.0016" (1.6 mils, 0.041mm) | |
Width | - | |
Length | - | |
Color | Red | |
Usage | - | |
Temperature Range | 122°F (50°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 29,91604 € | 1.435,97 € |
| Unit Price without VAT: | 29,91604 € |
|---|---|
| Unit Price with VAT: | 35,60009 € |

