


61500298841 | |
|---|---|
DigiKey Part Number | 3M160419-ND |
Manufacturer | |
Manufacturer Product Number | 61500298841 |
Description | UNITIZED MOUNTED POINT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Mounted Point Aluminum Oxide Coarse X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Mounted Point | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Tan | |
Width | - | |
Length | - | |
Diameter | - | |
Applications | Deburring, Finishing, Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,91000 € | 9,91 € |
| 5 | 8,56400 € | 42,82 € |
| 10 | 8,08500 € | 80,85 € |
| 25 | 7,52760 € | 188,19 € |
| 50 | 7,15720 € | 357,86 € |
| 100 | 6,82560 € | 682,56 € |
| 250 | 6,43956 € | 1.609,89 € |
| 500 | 6,18246 € | 3.091,23 € |
| 1.000 | 5,95185 € | 5.951,85 € |
| Unit Price without VAT: | 9,91000 € |
|---|---|
| Unit Price with VAT: | 11,79290 € |

