


61500298791 | |
|---|---|
DigiKey Part Number | 3M160416-ND |
Manufacturer | |
Manufacturer Product Number | 61500298791 |
Description | UNITIZED MOUNTED POINT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Mounted Point Aluminum Oxide Medium X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Mounted Point | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Tan | |
Width | - | |
Length | - | |
Diameter | - | |
Applications | Deburring, Finishing, Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,67000 € | 11,67 € |
| 5 | 10,09800 € | 50,49 € |
| 10 | 9,54100 € | 95,41 € |
| 25 | 8,89280 € | 222,32 € |
| 50 | 8,46220 € | 423,11 € |
| 100 | 8,07630 € | 807,63 € |
| 250 | 7,62720 € | 1.906,80 € |
| 500 | 7,32798 € | 3.663,99 € |
| 1.000 | 7,05961 € | 7.059,61 € |
| Unit Price without VAT: | 11,67000 € |
|---|---|
| Unit Price with VAT: | 13,88730 € |

