


61500298775 | |
|---|---|
DigiKey Part Number | 3M160414-ND |
Manufacturer | |
Manufacturer Product Number | 61500298775 |
Description | UNITIZED MOUNTED POINT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Mounted Point Aluminum Oxide Coarse X Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Coarse |
Series | Color Tan |
Packaging Box | Applications Deburring, Finishing, Polishing |
Part Status Active | Base Product Number |
Type Unitized Mounted Point |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 € | 11,13 € |
| 5 | 9,62200 € | 48,11 € |
| 10 | 9,09000 € | 90,90 € |
| 25 | 8,47040 € | 211,76 € |
| 50 | 8,05860 € | 402,93 € |
| 100 | 7,68990 € | 768,99 € |
| 250 | 7,26068 € | 1.815,17 € |
| 500 | 6,97478 € | 3.487,39 € |
| 1.000 | 6,71830 € | 6.718,30 € |
| Unit Price without VAT: | 11,13000 € |
|---|---|
| Unit Price with VAT: | 13,24470 € |

