


61500298759 | |
|---|---|
DigiKey Part Number | 61500298759-ND |
Manufacturer | |
Manufacturer Product Number | 61500298759 |
Description | UNITIZED WHEEL EXL A21X1/4" 8S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Mounted Point Silicon Carbide Fine X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Mounted Point | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | - | |
Length | - | |
Diameter | - | |
Applications | Deburring, Finishing, Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,66220 € | 883,11 € |
| Unit Price without VAT: | 17,66220 € |
|---|---|
| Unit Price with VAT: | 21,01802 € |

