


61500298726 | |
|---|---|
DigiKey Part Number | 3M160412-ND |
Manufacturer | |
Manufacturer Product Number | 61500298726 |
Description | UNITIZED MOUNTED POINT A11X1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Mounted Point Aluminum Oxide Medium X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Mounted Point | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Tan | |
Width | - | |
Length | - | |
Diameter | - | |
Applications | Deburring, Finishing, Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 € | 32,34 € |
| 5 | 28,33600 € | 141,68 € |
| 10 | 26,90800 € | 269,08 € |
| 25 | 25,24680 € | 631,17 € |
| 50 | 24,14140 € | 1.207,07 € |
| 100 | 23,15030 € | 2.315,03 € |
| 250 | 21,99552 € | 5.498,88 € |
| Unit Price without VAT: | 32,34000 € |
|---|---|
| Unit Price with VAT: | 38,48460 € |

