
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cross Buff | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Very Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Red | |
Width | - | |
Length | - | |
Diameter | 1.00" (25.40mm) | |
Applications | Deburring, Finishing, Polishing, Surface Preparation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 5 | 4,74800 € | 23,74 € |
| 10 | 4,46900 € | 44,69 € |
| 25 | 4,14480 € | 103,62 € |
| 50 | 3,92940 € | 196,47 € |
| 100 | 3,73660 € | 373,66 € |
| 300 | 3,47157 € | 1.041,47 € |
| 500 | 3,36320 € | 1.681,60 € |
| 1.000 | 3,22938 € | 3.229,38 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |



