
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hand Pad | |
Width | 3.500" (88.90mm) | |
Length | 7.000" (177.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,24975 € | 1.799,80 € |
| Unit Price without VAT: | 2,24975 € |
|---|---|
| Unit Price with VAT: | 2,67720 € |

