
61500295490 | |
|---|---|
DigiKey Part Number | 61500295490-ND |
Manufacturer | |
Manufacturer Product Number | 61500295490 |
Description | UNITIZED WHEEL SST 12" 5A FIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Fine X 12.00" (304.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | - | |
Abrasive Grade | Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | - | |
Width | - | |
Length | - | |
Diameter | 12.00" (304.80mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 126,59250 € | 506,37 € |
| Unit Price without VAT: | 126,59250 € |
|---|---|
| Unit Price with VAT: | 150,64508 € |

