
61500290574 | |
|---|---|
DigiKey Part Number | 61500290574-ND |
Manufacturer | |
Manufacturer Product Number | 61500290574 |
Description | HAND PAD SIL CARB FINE 9"X6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Pad Silicon Carbide Ultra Fine 6.00" (152.40mm) X 9.00" (228.60mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hand Pad | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Ultra Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Dark Gray | |
Width | 6.00" (152.40mm) | |
Length | 9.00" (228.60mm) | |
Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,52000 € | 101,52 € |
| Unit Price without VAT: | 101,52000 € |
|---|---|
| Unit Price with VAT: | 120,80880 € |

