


61500290020 | |
|---|---|
DigiKey Part Number | 61500290020-ND |
Manufacturer | |
Manufacturer Product Number | 61500290020 |
Description | UNITIZED WHEEL EXL 8" 2A MED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Medium 0.37" (9.40mm) X 8.00" (203.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | 0.37" (9.40mm) | |
Length | - | |
Diameter | 8.00" (203.20mm) | |
Applications | Deburring, Finishing, Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 87,07500 € | 348,30 € |
| Unit Price without VAT: | 87,07500 € |
|---|---|
| Unit Price with VAT: | 103,61925 € |

