Unitized Wheel Silicon Carbide Fine X Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Unitized Wheel Silicon Carbide Fine X Dia
61500181385
61500181385
61500181385

61500181385

DigiKey Part Number
61500181385-ND
Manufacturer
Manufacturer Product Number
61500181385
Description
UNITIZED WHEEL EXL TR 2S FIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Unitized Wheel Silicon Carbide Fine X Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Unitized Wheel
Abrasive Material
Silicon Carbide
Abrasive Grade
Fine
Abrasive Grit
-
Micron Size
-
Color
-
Width
-
Length
-
Diameter
-
Applications
Cleaning, Polishing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
804,95900 €396,72 €
Manufacturers Standard Package
Unit Price without VAT:4,95900 €
Unit Price with VAT:5,90121 €