




61500177177 | |
|---|---|
DigiKey Part Number | 61500177177-ND |
Manufacturer | |
Manufacturer Product Number | 61500177177 |
Description | UNITIZED WHEEL EXL TR 2A MED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Medium X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | - | |
Width | - | |
Length | - | |
Diameter | - | |
Applications | Cleaning, Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 5,87500 € | 352,50 € |
| Unit Price without VAT: | 5,87500 € |
|---|---|
| Unit Price with VAT: | 6,99125 € |

