


61500168184 | |
|---|---|
DigiKey Part Number | 61500168184-ND |
Manufacturer | |
Manufacturer Product Number | 61500168184 |
Description | UNITIZED WHEEL EXL 3" 2S FIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Fine 1.00" (25.40mm) X 3.00" (76.20mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer 3M | Color Gray |
Series | Width 1.00" (25.40mm) |
Packaging Box | Diameter 3.00" (76.20mm) |
Part Status Active | Applications Deburring, Finishing, Polishing |
Type Unitized Wheel | Base Product Number |
Abrasive Material Silicon Carbide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,86300 € | 268,63 € |
| Unit Price without VAT: | 26,86300 € |
|---|---|
| Unit Price with VAT: | 31,96697 € |

