
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | - | |
Abrasive Grade | Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | - | |
Width | - | |
Length | - | |
Diameter | - | |
Applications | Blending, Deburring, Finishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 929,17000 € | 929,17 € |
| Unit Price without VAT: | 929,17000 € |
|---|---|
| Unit Price with VAT: | 1.105,71230 € |

