Abrasive Belt Aluminum Oxide Coarse 19.00" (482.60mm) X 60.00" (1.52m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61500162815

DigiKey Part Number
61500162815-ND
Manufacturer
Manufacturer Product Number
61500162815
Description
BELT ALUM OXIDE COARSE 60" X 19"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Belt Aluminum Oxide Coarse 19.00" (482.60mm) X 60.00" (1.52m) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Abrasive Material
Aluminum Oxide
Manufacturer
3M
Abrasive Grade
Coarse
Series
Color
Brown
Packaging
Box
Width
19.00" (482.60mm)
Part Status
Active
Length
60.00" (1.52m)
Type
Abrasive Belt
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1344,52000 €344,52 €
Manufacturers Standard Package
Unit Price without VAT:344,52000 €
Unit Price with VAT:409,97880 €