
61500162757 | |
|---|---|
DigiKey Part Number | 61500162757-ND |
Manufacturer | |
Manufacturer Product Number | 61500162757 |
Description | BELT ALUM OX COARSE 274.02" X 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Coarse 6.00" (152.40mm) X 274.02" (6.96m) Dia |
Datasheet | Datasheet |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Coarse |
Series | Color Brown |
Packaging Box | Width 6.00" (152.40mm) |
Part Status Active | Length 274.02" (6.96m) |
Type Abrasive Belt | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,30000 € | 484,30 € |
| Unit Price without VAT: | 484,30000 € |
|---|---|
| Unit Price with VAT: | 576,31700 € |

