




61500157658 | |
|---|---|
DigiKey Part Number | 61500157658-ND |
Manufacturer | |
Manufacturer Product Number | 61500157658 |
Description | UNITIZED WHEEL EXL 1-1/4" 8A CRS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Coarse 0.25" (6.35mm) X 1.25" (31.75mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Tan | |
Width | 0.25" (6.35mm) | |
Length | - | |
Diameter | 1.25" (31.75mm) | |
Applications | Deburring, Finishing, Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 5,96338 € | 477,07 € |
| Unit Price without VAT: | 5,96338 € |
|---|---|
| Unit Price with VAT: | 7,09642 € |

