


61500155660 | |
|---|---|
DigiKey Part Number | 61500155660-ND |
Manufacturer | |
Manufacturer Product Number | 61500155660 |
Description | UNITIZED WHEEL EXL 4" 2A MED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Medium 0.25" (6.35mm) X 4.00" (101.60mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer 3M | Color Gray |
Series | Width 0.25" (6.35mm) |
Packaging Box | Diameter 4.00" (101.60mm) |
Part Status Active | Applications Deburring, Finishing, Polishing |
Type Unitized Wheel | Base Product Number |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 16,66150 € | 333,23 € |
| Unit Price without VAT: | 16,66150 € |
|---|---|
| Unit Price with VAT: | 19,82719 € |

