




61500155397 | |
|---|---|
DigiKey Part Number | 61500155397-ND |
Manufacturer | |
Manufacturer Product Number | 61500155397 |
Description | UNITIZED WHEEL EXL 2-1/2" 8A MED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Medium 0.37" (9.40mm) X 2.50" (63.50mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Tan | |
Width | 0.37" (9.40mm) | |
Length | - | |
Diameter | 2.50" (63.50mm) | |
Applications | Deburring, Finishing, Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 16,81950 € | 336,39 € |
| Unit Price without VAT: | 16,81950 € |
|---|---|
| Unit Price with VAT: | 20,01521 € |

