


61500155314 | |
|---|---|
DigiKey Part Number | 61500155314-ND |
Manufacturer | |
Manufacturer Product Number | 61500155314 |
Description | UNITIZED WHEEL EXL 8" 8A MED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Medium 0.50" (12.70mm) X 8.00" (203.20mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer 3M | Color Tan |
Series | Width 0.50" (12.70mm) |
Packaging Box | Diameter 8.00" (203.20mm) |
Part Status Active | Applications Deburring, Finishing, Polishing |
Type Unitized Wheel | Base Product Number |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 116,37250 € | 465,49 € |
| Unit Price without VAT: | 116,37250 € |
|---|---|
| Unit Price with VAT: | 138,48328 € |

