


61500155017 | |
|---|---|
DigiKey Part Number | 61500155017-ND |
Manufacturer | |
Manufacturer Product Number | 61500155017 |
Description | UNITIZED WHEEL EXL 8" 2S FIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Fine 0.75" (19.05mm) X 8.00" (203.20mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer 3M | Color Gray |
Series | Width 0.75" (19.05mm) |
Packaging Box | Diameter 8.00" (203.20mm) |
Part Status Active | Applications Deburring, Finishing, Polishing |
Type Unitized Wheel | Base Product Number |
Abrasive Material Silicon Carbide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 129,00500 € | 258,01 € |
| Unit Price without VAT: | 129,00500 € |
|---|---|
| Unit Price with VAT: | 153,51595 € |

