




61500154929 | |
|---|---|
DigiKey Part Number | 61500154929-ND |
Manufacturer | |
Manufacturer Product Number | 61500154929 |
Description | UNITIZED WHEEL EXL 1-1/2" 2S FIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Fine 0.50" (12.70mm) X 1.50" (38.10mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer 3M | Color Gray |
Series | Width 0.50" (12.70mm) |
Packaging Box | Diameter 1.50" (38.10mm) |
Part Status Active | Applications Deburring, Finishing, Polishing |
Type Unitized Wheel | Base Product Number |
Abrasive Material Silicon Carbide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,75725 € | 270,29 € |
| Unit Price without VAT: | 6,75725 € |
|---|---|
| Unit Price with VAT: | 8,04113 € |

