
61500154549 | |
|---|---|
DigiKey Part Number | 61500154549-ND |
Manufacturer | |
Manufacturer Product Number | 61500154549 |
Description | UNITIZED WHEEL CUT&POLISH 7A MED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Medium 0.25" (6.35mm) X 0.75" (19.05mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer 3M | Color Tan |
Series | Width 0.25" (6.35mm) |
Packaging Box | Diameter 0.75" (19.05mm) |
Part Status Active | Applications Deburring, Finishing, Polishing |
Type Unitized Wheel | Base Product Number |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,44058 € | 412,87 € |
| Unit Price without VAT: | 3,44058 € |
|---|---|
| Unit Price with VAT: | 4,09429 € |

