
61500154432 | |
|---|---|
DigiKey Part Number | 61500154432-ND |
Manufacturer | |
Manufacturer Product Number | 61500154432 |
Description | UNITIZED WHEEL CLEAN&STRIP 7S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Extra Coarse 0.50" (12.70mm) X 1.50" (38.10mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer 3M | Color Black |
Series | Width 0.50" (12.70mm) |
Packaging Box | Diameter 1.50" (38.10mm) |
Part Status Active | Applications Surface Preparation |
Type Unitized Wheel | Base Product Number |
Abrasive Material Silicon Carbide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 9,60525 € | 384,21 € |
| Unit Price without VAT: | 9,60525 € |
|---|---|
| Unit Price with VAT: | 11,43025 € |

