
61500153012 | |
|---|---|
DigiKey Part Number | 61500153012-ND |
Manufacturer | |
Manufacturer Product Number | 61500153012 |
Description | UNITIZED WHEEL 8" 5A MED FIN |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Medium 0.50" (12.70mm) X 8.00" (203.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Unitized Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Maroon | |
Width | 0.50" (12.70mm) | |
Length | - | |
Diameter | 8.00" (203.20mm) | |
Applications | Finishing, Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 96,61000 € | 386,44 € |
| Unit Price without VAT: | 96,61000 € |
|---|---|
| Unit Price with VAT: | 114,96590 € |

