
61500152873 | |
|---|---|
DigiKey Part Number | 61500152873-ND |
Manufacturer | |
Manufacturer Product Number | 61500152873 |
Description | UNITIZED WHEEL 6" 5A MED FIN |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Medium 0.25" (6.35mm) X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Unitized Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Maroon | |
Width | 0.25" (6.35mm) | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | Finishing, Polishing | |
Base Product Number |

