3M Scotch-Brite™Unitized Wheels
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61500152360

DigiKey Part Number
61500152360-ND
Manufacturer
Manufacturer Product Number
61500152360
Description
UNITIZED WHEEL EXL 4-1/2" 8A CRS
Customer Reference
Detailed Description
Abrasive Disc Aluminum Oxide Coarse X 4.500" (114.30mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Abrasive Material
Aluminum Oxide
Manufacturer
3M
Abrasive Grade
Coarse
Series
Color
Tan
Packaging
Box
Diameter
4.500" (114.30mm)
Part Status
Discontinued at DigiKey
Applications
Deburring, Finishing, Polishing
Type
Abrasive Disc
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.