


61500147527 | |
|---|---|
DigiKey Part Number | 61500147527-ND |
Manufacturer | |
Manufacturer Product Number | 61500147527 |
Description | UNITIZED WHEEL EXL 6" 3S FIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Fine 0.25" (6.35mm) X 6.00" (152.40mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer 3M | Color Gray |
Series | Width 0.25" (6.35mm) |
Packaging Box | Diameter 6.00" (152.40mm) |
Part Status Active | Applications Deburring, Finishing, Polishing |
Type Unitized Wheel | Base Product Number |
Abrasive Material Silicon Carbide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 33,21875 € | 265,75 € |
| Unit Price without VAT: | 33,21875 € |
|---|---|
| Unit Price with VAT: | 39,53031 € |

