
61500145778 | |
|---|---|
DigiKey Part Number | 61500145778-ND |
Manufacturer | |
Manufacturer Product Number | 61500145778 |
Description | BELT ALUM OX COARSE 157.99" X 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Coarse 5.00" (127.00mm) X 157.99" (4.01m) Dia |
Datasheet | Datasheet |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Coarse |
Series | Color Brown |
Packaging Box | Width 5.00" (127.00mm) |
Part Status Active | Length 157.99" (4.01m) |
Type Abrasive Belt | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 231,02600 € | 1.155,13 € |
| Unit Price without VAT: | 231,02600 € |
|---|---|
| Unit Price with VAT: | 274,92094 € |

