




61500136710 | |
|---|---|
DigiKey Part Number | 61500136710-ND |
Manufacturer | |
Manufacturer Product Number | 61500136710 |
Description | UNITIZED WHEEL EXL 6" 2A MED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Medium 1.00" (25.40mm) X 6.00" (152.40mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer 3M | Color Gray |
Series | Width 1.00" (25.40mm) |
Packaging Box | Diameter 6.00" (152.40mm) |
Part Status Active | Applications Blending, Deburring, Finishing |
Type Unitized Wheel | Base Product Number |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 95,40500 € | 190,81 € |
| Unit Price without VAT: | 95,40500 € |
|---|---|
| Unit Price with VAT: | 113,53195 € |

