
61500136587 | |
|---|---|
DigiKey Part Number | 61500136587-ND |
Manufacturer | |
Manufacturer Product Number | 61500136587 |
Description | UNITIZED WHEEL EXL 2" 2S FIN |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Fine X 2.000" (50.80mm) Dia |
Category | Abrasive Material Silicon Carbide |
Manufacturer 3M | Abrasive Grade Fine |
Series | Diameter 2.000" (50.80mm) |
Packaging Box | Applications Cleaning, Polishing |
Part Status Discontinued at DigiKey | Base Product Number |
Type Unitized Wheel |

