




61500128741 | |
|---|---|
DigiKey Part Number | 61500128741-ND |
Manufacturer | |
Manufacturer Product Number | 61500128741 |
Description | UNITIZED WHEEL EXL 6" 4S FIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Fine 0.25" (6.35mm) X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | 0.25" (6.35mm) | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | Deburring, Finishing, Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 33,92875 € | 271,43 € |
| Unit Price without VAT: | 33,92875 € |
|---|---|
| Unit Price with VAT: | 40,37521 € |

